ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
Eaton Electronics Overcurrent Protection Fuse Portfolio

GDA-3.15A

DigiKey Part Number
283-GDA-3.15A-ND
Manufacturer
Manufacturer Product Number
GDA-3.15A
Description
FUSE CERAMIC 3.15A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
8.1
Approval Agency
CCC, CSA, IMQ, SEMKO, UR
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.037 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5203,17400 Kč1 015,87 Kč
10187,47100 Kč1 874,71 Kč
15178,85467 Kč2 682,82 Kč
25168,53480 Kč4 213,37 Kč
35162,04886 Kč5 671,71 Kč
50155,43740 Kč7 771,87 Kč
125139,60528 Kč17 450,66 Kč
250128,64244 Kč32 160,61 Kč
500118,47362 Kč59 236,81 Kč
Manufacturers Standard Package
Unit Price without VAT:203,17400 Kč
Unit Price with VAT:245,84054 Kč