


GDA-2.5A | |
|---|---|
DigiKey Part Number | 283-GDA-2.5A-ND |
Manufacturer | |
Manufacturer Product Number | GDA-2.5A |
Description | FUSE CERAMIC 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 3.9 |
Mounting Type Requires Holder | Approval Agency CCC, CSA, IMQ, SEMKO, UR |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.053 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 119,31000 Kč | 596,55 Kč |
| 10 | 110,09300 Kč | 1 100,93 Kč |
| 15 | 105,03200 Kč | 1 575,48 Kč |
| 25 | 98,98440 Kč | 2 474,61 Kč |
| 35 | 95,18086 Kč | 3 331,33 Kč |
| 50 | 91,30780 Kč | 4 565,39 Kč |
| Unit Price without VAT: | 119,31000 Kč |
|---|---|
| Unit Price with VAT: | 144,36510 Kč |

