10 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
GBB Series; cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

GBB-10-R

DigiKey Part Number
283-GBB-10-R-ND
Manufacturer
Manufacturer Product Number
GBB-10-R
Description
FUSE CERM 10A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 10kA DC
Approval Agency
CSA, UR
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.00934 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5286,07600 Kč1 430,38 Kč
10263,94500 Kč2 639,45 Kč
15251,79400 Kč3 776,91 Kč
25237,25240 Kč5 931,31 Kč
35228,11029 Kč7 983,86 Kč
50218,79080 Kč10 939,54 Kč
125196,45728 Kč24 557,16 Kč
250180,98764 Kč45 246,91 Kč
500166,63718 Kč83 318,59 Kč
Manufacturers Standard Package
Unit Price without VAT:286,07600 Kč
Unit Price with VAT:346,15196 Kč