
FPT1006-340-R | |
|---|---|
DigiKey Part Number | 283-4579-2-ND - Tape & Reel (TR) 283-4579-1-ND - Cut Tape (CT) 283-4579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPT1006-340-R |
Description | FIXED IND 340NH 19A 1 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 340 nH Shielded Drum Core, Wirewound Inductor 19 A 1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.380" L x 0.335" W (9.65mm x 8.50mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 50,35300 Kč | 503,53 Kč |
| 100 | 41,41650 Kč | 4 141,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | 35,82834 Kč | 22 213,57 Kč |
| 1 240 | 33,79103 Kč | 41 900,88 Kč |
| 1 860 | 32,65471 Kč | 60 737,76 Kč |
| 3 100 | 31,27930 Kč | 96 965,83 Kč |
| 4 340 | 30,97205 Kč | 134 418,70 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |

