
FP4-200-R | |
|---|---|
DigiKey Part Number | 283-3648-2-ND - Tape & Reel (TR) 283-3648-1-ND - Cut Tape (CT) 283-3648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP4-200-R |
Description | FIXED IND 200NH 40A 0.65 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Drum Core, Wirewound Inductor 40 A 0.65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP4-200-R Models |
Category | Current - Saturation (Isat) 30A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.65mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.402" L x 0.268" W (10.20mm x 6.80mm) |
Tolerance ±15% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 38,84600 Kč | 388,46 Kč |
| 100 | 31,94850 Kč | 3 194,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 26,77804 Kč | 24 100,24 Kč |
| 1 800 | 25,25523 Kč | 45 459,41 Kč |
| 2 700 | 24,40621 Kč | 65 896,77 Kč |
| 4 500 | 23,37810 Kč | 105 201,45 Kč |
| 6 300 | 23,21302 Kč | 146 242,03 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |

