
FP3-8R2-R | |
|---|---|
DigiKey Part Number | 513-1552-2-ND - Tape & Reel (TR) 513-1552-1-ND - Cut Tape (CT) 513-1552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP3-8R2-R |
Description | FIXED IND 8.2UH 2.91A 74 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 2.91 A 74mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP3-8R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 74mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.285" L x 0.264" W (7.25mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 79,51900 Kč | 795,19 Kč |
| 100 | 65,39620 Kč | 6 539,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 51,96906 Kč | 88 347,40 Kč |
| 3 400 | 51,44510 Kč | 174 913,34 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |

