FP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP3-4R7-R

DigiKey Part Number
513-1150-2-ND - Tape & Reel (TR)
513-1150-1-ND - Cut Tape (CT)
513-1150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP3-4R7-R
Description
FIXED IND 4.7UH 3.23A 40MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 3.23 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
FP3-4R7-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.285" L x 0.264" W (7.25mm x 6.70mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 839
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,57000 Kč84,57 Kč
1069,53100 Kč695,31 Kč
10057,17840 Kč5 717,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 70047,92992 Kč81 480,86 Kč
3 40047,07358 Kč160 050,17 Kč
Manufacturers Standard Package
Unit Price without VAT:84,57000 Kč
Unit Price with VAT:102,32970 Kč