
FP2-V100-R | |
|---|---|
DigiKey Part Number | 283-FP2-V100-RTR-ND - Tape & Reel (TR) 283-FP2-V100-RCT-ND - Cut Tape (CT) 283-FP2-V100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP2-V100-R |
Description | FIXED IND 100NH 37A 0.28 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 37 A 0.28mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP2-V100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.28mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.264" W (7.20mm x 6.70mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 43,25600 Kč | 432,56 Kč |
| 100 | 35,57480 Kč | 3 557,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 29,68255 Kč | 28 198,42 Kč |
| 1 900 | 27,99553 Kč | 53 191,51 Kč |
| 2 850 | 27,05471 Kč | 77 105,92 Kč |
| 4 750 | 26,15798 Kč | 124 250,40 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |

