
FP2-S100-R | |
|---|---|
DigiKey Part Number | 283-4335-2-ND - Tape & Reel (TR) 283-4335-1-ND - Cut Tape (CT) 283-4335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP2-S100-R |
Description | FIXED IND 100NH 39A 0.24 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 39 A 0.24mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP2-S100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.24mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.264" W (7.20mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 34,79400 Kč | 347,94 Kč |
| 100 | 28,61820 Kč | 2 861,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 25,70304 Kč | 43 695,17 Kč |
| 3 400 | 24,24374 Kč | 82 428,72 Kč |
| 5 100 | 23,54403 Kč | 120 074,55 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

