
FP1507R1-R185-R | |
|---|---|
DigiKey Part Number | 283-4590-2-ND - Tape & Reel (TR) 283-4590-1-ND - Cut Tape (CT) 283-4590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1507R1-R185-R |
Description | FIXED IND 185NH 45A 0.52 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 185 nH Shielded Drum Core, Wirewound Inductor 45 A 0.52mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.52mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.575" L x 0.335" W (14.60mm x 8.50mm) | |
Height - Seated (Max) | 0.264" (6.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 54,57400 Kč | 545,74 Kč |
| 100 | 44,87690 Kč | 4 487,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 38,93030 Kč | 23 358,18 Kč |
| 1 200 | 36,71675 Kč | 44 060,10 Kč |
| 1 800 | 35,48231 Kč | 63 868,16 Kč |
| 3 000 | 33,98792 Kč | 101 963,76 Kč |
| 4 200 | 33,85928 Kč | 142 208,98 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |


