
FP1007R1-R30-R | |
|---|---|
DigiKey Part Number | 513-1630-2-ND - Tape & Reel (TR) 513-1630-1-ND - Cut Tape (CT) 513-1630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1007R1-R30-R |
Description | FIXED IND 300NH 60A 0.29 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 nH Unshielded Drum Core, Wirewound Inductor 60 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 32A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.402" L x 0.307" W (10.20mm x 7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 10 | 32,68100 Kč | 326,81 Kč |
| 100 | 26,86610 Kč | 2 686,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 22,99944 Kč | 16 099,61 Kč |
| 1 400 | 21,69002 Kč | 30 366,03 Kč |
| 2 100 | 20,96008 Kč | 44 016,17 Kč |
| 3 500 | 20,07604 Kč | 70 266,14 Kč |
| 4 900 | 19,51496 Kč | 95 623,30 Kč |
| 7 000 | 19,16177 Kč | 134 132,39 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |

