
FP0705R1-R10-R | |
|---|---|
DigiKey Part Number | 283-FP0705R1-R10-RTR-ND - Tape & Reel (TR) 283-FP0705R1-R10-RCT-ND - Cut Tape (CT) 283-FP0705R1-R10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0705R1-R10-R |
Description | FIXED IND 105NH 43A 0.25 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 105 nH Unshielded Drum Core, Wirewound Inductor 43 A 0.25mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP0705R1-R10-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 44A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.25mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 30,09000 Kč | 300,90 Kč |
| 100 | 24,75240 Kč | 2 475,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 20,64855 Kč | 19 616,12 Kč |
| 1 900 | 19,47366 Kč | 36 999,95 Kč |
| 2 850 | 18,81848 Kč | 53 632,67 Kč |
| 4 750 | 18,02526 Kč | 85 619,99 Kč |
| 6 650 | 17,52168 Kč | 116 519,17 Kč |
| 9 500 | 17,48083 Kč | 166 067,89 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

