
FP0704-100-R | |
|---|---|
DigiKey Part Number | 283-FP0704-100-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP0704-100-R |
Description | FIXED IND 100NH 38A SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Toroidal Inductor 38 A |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 75°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,61119 Kč | 26 611,19 Kč |
| Unit Price without VAT: | 26,61119 Kč |
|---|---|
| Unit Price with VAT: | 32,19954 Kč |

