


EXM10-40-SCT | |
|---|---|
DigiKey Part Number | 283-EXM10-40-SCT-ND |
Manufacturer | |
Manufacturer Product Number | EXM10-40-SCT |
Description | FUSE EV 40A 800VDC SCT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40A 800 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.535" L (10.30mm x 39.00mm) | |
DC Cold Resistance | 0.0022 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,57000 Kč | 348,57 Kč |
| 5 | 289,22600 Kč | 1 446,13 Kč |
| 10 | 266,84300 Kč | 2 668,43 Kč |
| 50 | 221,18460 Kč | 11 059,23 Kč |
| 100 | 203,89900 Kč | 20 389,90 Kč |
| 400 | 173,01198 Kč | 69 204,79 Kč |
| 800 | 159,21786 Kč | 127 374,29 Kč |
| 1 200 | 151,61011 Kč | 181 932,13 Kč |
| Unit Price without VAT: | 348,57000 Kč |
|---|---|
| Unit Price with VAT: | 421,76970 Kč |


