40A 800 VDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40A 800 VDC Fuse Cartridge Through Hole
EV Fuses for Electric Vehicles

EXM10-40-2P

DigiKey Part Number
283-EXM10-40-2P-ND
Manufacturer
Manufacturer Product Number
EXM10-40-2P
Description
FUSE EV 40A 800VDC 2P TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40A 800 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
40A
Voltage Rating - AC
-
Voltage Rating - DC
800 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
UR
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Radial Bend Cylinder
Size / Dimension
0.406" Dia x 1.583" L (10.30mm x 40.20mm)
DC Cold Resistance
0.0022 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1343,11000 Kč343,11 Kč
5284,64800 Kč1 423,24 Kč
10262,62200 Kč2 626,22 Kč
50217,68620 Kč10 884,31 Kč
100200,67370 Kč20 067,37 Kč
250180,07716 Kč45 019,29 Kč
640160,96673 Kč103 018,71 Kč
1 280148,29838 Kč189 821,93 Kč
Manufacturers Standard Package
Unit Price without VAT:343,11000 Kč
Unit Price with VAT:415,16310 Kč