25A 800 VDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25A 800 VDC Fuse Cartridge Through Hole
EV Fuses for Electric Vehicles

EXM10-25-2P

DigiKey Part Number
283-EXM10-25-2P-ND
Manufacturer
Manufacturer Product Number
EXM10-25-2P
Description
FUSE EV 25A 800VDC 2P TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25A 800 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
25A
Voltage Rating - AC
-
Voltage Rating - DC
800 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
UR
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Radial Bend Cylinder
Size / Dimension
0.406" Dia x 1.583" L (10.30mm x 40.20mm)
DC Cold Resistance
0.004 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1356,34000 Kč356,34 Kč
5295,61000 Kč1 478,05 Kč
10272,74300 Kč2 727,43 Kč
50226,07280 Kč11 303,64 Kč
100208,40310 Kč20 840,31 Kč
250187,00652 Kč46 751,63 Kč
640167,15359 Kč106 978,30 Kč
1 280154,59777 Kč197 885,15 Kč
Manufacturers Standard Package
Unit Price without VAT:356,34000 Kč
Unit Price with VAT:431,17140 Kč