


EXM10-20-SCT | |
|---|---|
DigiKey Part Number | 283-EXM10-20-SCT-ND |
Manufacturer | |
Manufacturer Product Number | EXM10-20-SCT |
Description | FUSE EV 20A 800VDC SCT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20A 800 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.535" L (10.30mm x 39.00mm) | |
DC Cold Resistance | 0.0052 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,74000 Kč | 343,74 Kč |
| 5 | 285,11000 Kč | 1 425,55 Kč |
| 10 | 263,08400 Kč | 2 630,84 Kč |
| 50 | 218,06840 Kč | 10 903,42 Kč |
| 100 | 201,02860 Kč | 20 102,86 Kč |
| 400 | 170,57935 Kč | 68 231,74 Kč |
| 800 | 156,98105 Kč | 125 584,84 Kč |
| 1 200 | 149,48161 Kč | 179 377,93 Kč |
| Unit Price without VAT: | 343,74000 Kč |
|---|---|
| Unit Price with VAT: | 415,92540 Kč |

