


EXM10-20-2P | |
|---|---|
DigiKey Part Number | 283-EXM10-20-2P-ND |
Manufacturer | |
Manufacturer Product Number | EXM10-20-2P |
Description | FUSE EV 20A 800VDC 2P TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20A 800 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.583" L (10.30mm x 40.20mm) | |
DC Cold Resistance | 0.0052 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,34000 Kč | 356,34 Kč |
| 5 | 295,61000 Kč | 1 478,05 Kč |
| 10 | 272,74300 Kč | 2 727,43 Kč |
| 50 | 226,07280 Kč | 11 303,64 Kč |
| 100 | 208,40310 Kč | 20 840,31 Kč |
| 250 | 187,00652 Kč | 46 751,63 Kč |
| 640 | 167,15359 Kč | 106 978,30 Kč |
| 1 280 | 154,59777 Kč | 197 885,15 Kč |
| Unit Price without VAT: | 356,34000 Kč |
|---|---|
| Unit Price with VAT: | 431,17140 Kč |

