10A 800 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10A 800 VDC Fuse Cartridge Bolt Mount
EV Fuses for Electric Vehicles

EXM10-10-SCT

DigiKey Part Number
283-EXM10-10-SCT-ND
Manufacturer
Manufacturer Product Number
EXM10-10-SCT
Description
FUSE EV 10A 800VDC SCT TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10A 800 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
10A
Voltage Rating - AC
-
Voltage Rating - DC
800 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
UR
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.406" Dia x 1.535" L (10.30mm x 39.00mm)
DC Cold Resistance
0.0125 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1350,25000 Kč350,25 Kč
5290,57000 Kč1 452,85 Kč
10268,10200 Kč2 681,02 Kč
50222,23440 Kč11 111,72 Kč
100204,86490 Kč20 486,49 Kč
400173,83143 Kč69 532,57 Kč
800159,97090 Kč127 976,72 Kč
1 200152,32597 Kč182 791,16 Kč
Manufacturers Standard Package
Unit Price without VAT:350,25000 Kč
Unit Price with VAT:423,80250 Kč