


EXM10-10-2P | |
|---|---|
DigiKey Part Number | 283-EXM10-10-2P-ND |
Manufacturer | |
Manufacturer Product Number | EXM10-10-2P |
Description | FUSE EV 10A 800VDC 2P TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10A 800 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.583" L (10.30mm x 40.20mm) | |
DC Cold Resistance | 0.0125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,16000 Kč | 344,16 Kč |
| 5 | 285,53000 Kč | 1 427,65 Kč |
| 10 | 263,46200 Kč | 2 634,62 Kč |
| 50 | 218,38760 Kč | 10 919,38 Kč |
| 100 | 201,32040 Kč | 20 132,04 Kč |
| 250 | 180,65588 Kč | 45 163,97 Kč |
| 640 | 161,48283 Kč | 103 349,01 Kč |
| 1 280 | 148,82333 Kč | 190 493,86 Kč |
| Unit Price without VAT: | 344,16000 Kč |
|---|---|
| Unit Price with VAT: | 416,43360 Kč |

