


EXM10-10-1P | |
|---|---|
DigiKey Part Number | 283-EXM10-10-1P-ND |
Manufacturer | |
Manufacturer Product Number | EXM10-10-1P |
Description | FUSE EV 10A 800VDC 1P TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10A 800 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.530" L (10.31mm x 38.86mm) | |
DC Cold Resistance | 0.0125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,34000 Kč | 335,34 Kč |
| 5 | 278,22400 Kč | 1 391,12 Kč |
| 10 | 256,70100 Kč | 2 567,01 Kč |
| 50 | 212,77700 Kč | 10 638,85 Kč |
| 100 | 196,15280 Kč | 19 615,28 Kč |
| 250 | 176,02288 Kč | 44 005,72 Kč |
| 540 | 160,58337 Kč | 86 715,02 Kč |
| 1 080 | 147,73726 Kč | 159 556,24 Kč |
| Unit Price without VAT: | 335,34000 Kč |
|---|---|
| Unit Price with VAT: | 405,76140 Kč |

