
EXLA1V0703-1R0-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0703-1R0-RTR-ND - Tape & Reel (TR) 283-EXLA1V0703-1R0-RCT-ND - Cut Tape (CT) 283-EXLA1V0703-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0703-1R0-R |
Description | FIXED IND 1UH 21.8A 5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 21.8 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.315" W (8.40mm x 8.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 20,76700 Kč | 207,67 Kč |
| 25 | 19,21720 Kč | 480,43 Kč |
| 50 | 18,11700 Kč | 905,85 Kč |
| 100 | 17,08190 Kč | 1 708,19 Kč |
| 250 | 15,80308 Kč | 3 950,77 Kč |
| 500 | 14,90102 Kč | 7 450,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,68166 Kč | 22 022,49 Kč |
| 3 000 | 13,84636 Kč | 41 539,08 Kč |
| 4 500 | 13,38058 Kč | 60 212,61 Kč |
| 7 500 | 12,81665 Kč | 96 124,88 Kč |
| 10 500 | 12,49381 Kč | 131 185,01 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

