
EXLA1V0606-4R7-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0606-4R7-RTR-ND - Tape & Reel (TR) 283-EXLA1V0606-4R7-RCT-ND - Cut Tape (CT) 283-EXLA1V0606-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0606-4R7-R |
Description | FIXED IND 4.7UH 11A 14.4 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 11 A 14.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,26800 Kč | 182,68 Kč |
| 25 | 16,89080 Kč | 422,27 Kč |
| 50 | 15,92900 Kč | 796,45 Kč |
| 100 | 15,01780 Kč | 1 501,78 Kč |
| 250 | 13,89312 Kč | 3 473,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 13,67081 Kč | 10 253,11 Kč |
| 1 500 | 12,89179 Kč | 19 337,69 Kč |
| 2 250 | 12,45723 Kč | 28 028,77 Kč |
| 3 750 | 11,93112 Kč | 44 741,70 Kč |
| 5 250 | 11,59706 Kč | 60 884,57 Kč |
| 7 500 | 11,25353 Kč | 84 401,47 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

