
EXLA1V0606-100-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0606-100-RTR-ND - Tape & Reel (TR) 283-EXLA1V0606-100-RCT-ND - Cut Tape (CT) 283-EXLA1V0606-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0606-100-R |
Description | FIXED IND 10UH 7A 29.3 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 7 A 29.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 29.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 19,71700 Kč | 197,17 Kč |
| 25 | 18,25160 Kč | 456,29 Kč |
| 50 | 17,20160 Kč | 860,08 Kč |
| 100 | 16,21890 Kč | 1 621,89 Kč |
| 250 | 15,00600 Kč | 3 751,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 13,67081 Kč | 10 253,11 Kč |
| 1 500 | 12,89179 Kč | 19 337,69 Kč |
| 2 250 | 12,45723 Kč | 28 028,77 Kč |
| 3 750 | 11,93112 Kč | 44 741,70 Kč |
| 5 250 | 11,59706 Kč | 60 884,57 Kč |
| 7 500 | 11,25353 Kč | 84 401,47 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

