8.2 µH Shielded Molded Inductor 8 A 24.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 µH Shielded Molded Inductor 8 A 24.8mOhm Max Nonstandard
EXL High Performance Pressed Powder Inductors

EXL1V0606-8R2-R

DigiKey Part Number
283-EXL1V0606-8R2-RTR-ND - Tape & Reel (TR)
283-EXL1V0606-8R2-RCT-ND - Cut Tape (CT)
283-EXL1V0606-8R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXL1V0606-8R2-R
Description
FIXED IND 8.2UH 8A 24.8 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 8 A 24.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
24.8mOhm Max
Series
Frequency - Self Resonant
14MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 318
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1017,34400 Kč173,44 Kč
10014,26390 Kč1 426,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75013,13215 Kč9 849,11 Kč
1 50012,38364 Kč18 575,46 Kč
2 25011,96606 Kč26 923,64 Kč
3 75011,46065 Kč42 977,44 Kč
5 25011,13970 Kč58 483,42 Kč
7 50010,80969 Kč81 072,68 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč