


EXL1V0606-8R2-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0606-8R2-RTR-ND - Tape & Reel (TR) 283-EXL1V0606-8R2-RCT-ND - Cut Tape (CT) 283-EXL1V0606-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0606-8R2-R |
Description | FIXED IND 8.2UH 8A 24.8 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 8 A 24.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24.8mOhm Max |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,34400 Kč | 173,44 Kč |
| 100 | 14,26390 Kč | 1 426,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 13,13215 Kč | 9 849,11 Kč |
| 1 500 | 12,38364 Kč | 18 575,46 Kč |
| 2 250 | 11,96606 Kč | 26 923,64 Kč |
| 3 750 | 11,46065 Kč | 42 977,44 Kč |
| 5 250 | 11,13970 Kč | 58 483,42 Kč |
| 7 500 | 10,80969 Kč | 81 072,68 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

