


EXL1V0606-5R6-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0606-5R6-RTR-ND - Tape & Reel (TR) 283-EXL1V0606-5R6-RCT-ND - Cut Tape (CT) 283-EXL1V0606-5R6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0606-5R6-R |
Description | FIXED IND 5.6UH 10A 15.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 10 A 15.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15.8mOhm Max |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 18,77200 Kč | 187,72 Kč |
| 100 | 15,43140 Kč | 1 543,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 13,13215 Kč | 9 849,11 Kč |
| 1 500 | 12,38364 Kč | 18 575,46 Kč |
| 2 250 | 11,96606 Kč | 26 923,64 Kč |
| 3 750 | 11,46065 Kč | 42 977,44 Kč |
| 5 250 | 11,13970 Kč | 58 483,42 Kč |
| 7 500 | 10,80969 Kč | 81 072,68 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

