


EXL1V0603-R33-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0603-R33-RTR-ND - Tape & Reel (TR) 283-EXL1V0603-R33-RCT-ND - Cut Tape (CT) 283-EXL1V0603-R33-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0603-R33-R |
Description | FIXED IND 330NH 25A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 25 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.5mOhm Max |
Series | Frequency - Self Resonant 78MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 28A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 100 | 11,75050 Kč | 1 175,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,14770 Kč | 10 147,70 Kč |
| 2 000 | 9,56911 Kč | 19 138,22 Kč |
| 3 000 | 9,24661 Kč | 27 739,83 Kč |
| 5 000 | 8,85595 Kč | 44 279,75 Kč |
| 7 000 | 8,60801 Kč | 60 256,07 Kč |
| 10 000 | 8,35292 Kč | 83 529,20 Kč |
| 25 000 | 7,97924 Kč | 199 481,00 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

