3.3 µH Shielded Molded Inductor 8 A 20.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Molded Inductor 8 A 20.8mOhm Max Nonstandard
EXL High Performance Pressed Powder Inductors

EXL1V0603-3R3-R

DigiKey Part Number
283-EXL1V0603-3R3-RTR-ND - Tape & Reel (TR)
283-EXL1V0603-3R3-RCT-ND - Cut Tape (CT)
283-EXL1V0603-3R3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXL1V0603-3R3-R
Description
FIXED IND 3.3UH 8A 20.8 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 8 A 20.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
20.8mOhm Max
Series
Frequency - Self Resonant
25MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,30000 Kč143,00 Kč
10011,75050 Kč1 175,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,14770 Kč10 147,70 Kč
2 0009,56911 Kč19 138,22 Kč
3 0009,24661 Kč27 739,83 Kč
5 0008,85595 Kč44 279,75 Kč
7 0008,60801 Kč60 256,07 Kč
10 0008,35292 Kč83 529,20 Kč
25 0007,97924 Kč199 481,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč