


EXC14-80-SCT | |
|---|---|
DigiKey Part Number | 283-EXC14-80-SCT-ND |
Manufacturer | |
Manufacturer Product Number | EXC14-80-SCT |
Description | FUSE EV 80A 800VDC SCT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80A 800 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.589" Dia x 1.559" L (14.96mm x 39.60mm) | |
DC Cold Resistance | 0.00105 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,42000 Kč | 505,42 Kč |
| 5 | 419,33000 Kč | 2 096,65 Kč |
| 10 | 386,86700 Kč | 3 868,67 Kč |
| 50 | 320,57220 Kč | 16 028,61 Kč |
| 100 | 295,45870 Kč | 29 545,87 Kč |
| 324 | 256,96497 Kč | 83 256,65 Kč |
| 648 | 236,45142 Kč | 153 220,52 Kč |
| Unit Price without VAT: | 505,42000 Kč |
|---|---|
| Unit Price with VAT: | 611,55820 Kč |

