80A 800 VDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80A 800 VDC Fuse Cartridge Through Hole
EV Fuses for Electric Vehicles

EXC14-80-3P

DigiKey Part Number
283-EXC14-80-3P-ND
Manufacturer
Manufacturer Product Number
EXC14-80-3P
Description
FUSE EV 80A 800VDC 3P TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
80A 800 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
80A
Voltage Rating - AC
-
Voltage Rating - DC
800 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
UR
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Radial Bend Cylinder
Size / Dimension
0.589" Dia x 1.555" L (14.96mm x 39.50mm)
DC Cold Resistance
0.00105 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1518,23000 Kč518,23 Kč
5429,87200 Kč2 149,36 Kč
10396,61000 Kč3 966,10 Kč
50328,64380 Kč16 432,19 Kč
240273,02825 Kč65 526,78 Kč
480251,30363 Kč120 625,74 Kč
720239,32500 Kč172 314,00 Kč
Manufacturers Standard Package
Unit Price without VAT:518,23000 Kč
Unit Price with VAT:627,05830 Kč