70A 800 VDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70A 800 VDC Fuse Cartridge Through Hole
EV Fuses for Electric Vehicles

EXC14-70-3P

DigiKey Part Number
283-EXC14-70-3P-ND
Manufacturer
Manufacturer Product Number
EXC14-70-3P
Description
FUSE EV 70A 800VDC 3P TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
70A 800 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
70A
Voltage Rating - AC
-
Voltage Rating - DC
800 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
UR
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Radial Bend Cylinder
Size / Dimension
0.589" Dia x 1.555" L (14.96mm x 39.50mm)
DC Cold Resistance
0.00124 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1478,75000 Kč478,75 Kč
5397,19800 Kč1 985,99 Kč
10366,47800 Kč3 664,78 Kč
50303,68980 Kč15 184,49 Kč
240252,32508 Kč60 558,02 Kč
480232,26456 Kč111 486,99 Kč
720221,20226 Kč159 265,63 Kč
Manufacturers Standard Package
Unit Price without VAT:478,75000 Kč
Unit Price with VAT:579,28750 Kč