


EXC14-60-SCT | |
|---|---|
DigiKey Part Number | 283-EXC14-60-SCT-ND |
Manufacturer | |
Manufacturer Product Number | EXC14-60-SCT |
Description | FUSE EV 60A 800VDC SCT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60A 800 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.589" Dia x 1.559" L (14.96mm x 39.60mm) | |
DC Cold Resistance | 0.00159 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,32000 Kč | 465,32 Kč |
| 5 | 386,11200 Kč | 1 930,56 Kč |
| 10 | 356,23100 Kč | 3 562,31 Kč |
| 50 | 295,21080 Kč | 14 760,54 Kč |
| 100 | 272,09840 Kč | 27 209,84 Kč |
| 324 | 236,67210 Kč | 76 681,76 Kč |
| 648 | 217,79431 Kč | 141 130,71 Kč |
| Unit Price without VAT: | 465,32000 Kč |
|---|---|
| Unit Price with VAT: | 563,03720 Kč |

