


EXC14-60-3P | |
|---|---|
DigiKey Part Number | 283-EXC14-60-3P-ND |
Manufacturer | |
Manufacturer Product Number | EXC14-60-3P |
Description | FUSE EV 60A 800VDC 3P TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60A 800 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.589" Dia x 1.555" L (14.96mm x 39.50mm) | |
DC Cold Resistance | 0.00159 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,32000 Kč | 465,32 Kč |
| 5 | 386,11200 Kč | 1 930,56 Kč |
| 10 | 356,23100 Kč | 3 562,31 Kč |
| 50 | 295,21080 Kč | 14 760,54 Kč |
| 240 | 245,29163 Kč | 58 869,99 Kč |
| 480 | 225,79500 Kč | 108 381,60 Kč |
| 720 | 215,04401 Kč | 154 831,69 Kč |
| Unit Price without VAT: | 465,32000 Kč |
|---|---|
| Unit Price with VAT: | 563,03720 Kč |

