50A 800 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50A 800 VDC Fuse Cartridge Bolt Mount
EV Fuses for Electric Vehicles

EXC14-50-SCT

DigiKey Part Number
283-EXC14-50-SCT-ND
Manufacturer
Manufacturer Product Number
EXC14-50-SCT
Description
FUSE EV 50A 800VDC SCT TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50A 800 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
50A
Voltage Rating - AC
-
Voltage Rating - DC
800 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
UR
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.589" Dia x 1.559" L (14.96mm x 39.60mm)
DC Cold Resistance
0.00195 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1465,32000 Kč465,32 Kč
5386,11200 Kč1 930,56 Kč
10356,23100 Kč3 562,31 Kč
50295,21080 Kč14 760,54 Kč
100272,09840 Kč27 209,84 Kč
324236,67210 Kč76 681,76 Kč
648217,79431 Kč141 130,71 Kč
Manufacturers Standard Package
Unit Price without VAT:465,32000 Kč
Unit Price with VAT:563,03720 Kč