5A 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5A 500 VDC Fuse Cartridge Bolt Mount
EV Fuses for Electric Vehicles

EVM10-5-SCT

DigiKey Part Number
283-EVM10-5-SCT-ND
Manufacturer
Manufacturer Product Number
EVM10-5-SCT
Description
FUSE EV 5A 500VDC SCT TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5A 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
5A
Voltage Rating - AC
-
Voltage Rating - DC
500 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
DC Cold Resistance
0.0323 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1310,77000 Kč310,77 Kč
5257,94000 Kč1 289,70 Kč
10237,97000 Kč2 379,70 Kč
50197,27620 Kč9 863,81 Kč
100181,86790 Kč18 186,79 Kč
400154,34318 Kč61 737,27 Kč
800142,05253 Kč113 642,02 Kč
1 200135,27437 Kč162 329,24 Kč
Manufacturers Standard Package
Unit Price without VAT:310,77000 Kč
Unit Price with VAT:376,03170 Kč