


EVM10-5-2P | |
|---|---|
DigiKey Part Number | 283-EVM10-5-2P-ND |
Manufacturer | |
Manufacturer Product Number | EVM10-5-2P |
Description | FUSE EV 5A 500VDC 2P TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5A 500 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.583" L (10.30mm x 40.20mm) | |
DC Cold Resistance | 0.0323 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,86000 Kč | 295,86 Kč |
| 5 | 245,38200 Kč | 1 226,91 Kč |
| 10 | 226,42100 Kč | 2 264,21 Kč |
| 50 | 187,70120 Kč | 9 385,06 Kč |
| 100 | 173,04870 Kč | 17 304,87 Kč |
| 250 | 155,30624 Kč | 38 826,56 Kč |
| 640 | 138,84698 Kč | 88 862,07 Kč |
| 1 280 | 127,73067 Kč | 163 495,26 Kč |
| Unit Price without VAT: | 295,86000 Kč |
|---|---|
| Unit Price with VAT: | 357,99060 Kč |

