


EVM10-40-SCT | |
|---|---|
DigiKey Part Number | 283-EVM10-40-SCT-ND |
Manufacturer | |
Manufacturer Product Number | EVM10-40-SCT |
Description | FUSE EV 40A 500VDC SCT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40A 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
DC Cold Resistance | 0.0022 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,92000 Kč | 292,92 Kč |
| 5 | 243,07200 Kč | 1 215,36 Kč |
| 10 | 224,28000 Kč | 2 242,80 Kč |
| 50 | 185,92460 Kč | 9 296,23 Kč |
| 100 | 171,40880 Kč | 17 140,88 Kč |
| 400 | 145,47940 Kč | 58 191,76 Kč |
| 800 | 133,90058 Kč | 107 120,46 Kč |
| 1 200 | 127,51526 Kč | 153 018,31 Kč |
| Unit Price without VAT: | 292,92000 Kč |
|---|---|
| Unit Price with VAT: | 354,43320 Kč |

