40A 500 VDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40A 500 VDC Fuse Cartridge Through Hole
EV Fuses for Electric Vehicles

EVM10-40-2P

DigiKey Part Number
283-EVM10-40-2P-ND
Manufacturer
Manufacturer Product Number
EVM10-40-2P
Description
FUSE EV 40A 500VDC 2P TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40A 500 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
40A
Voltage Rating - AC
-
Voltage Rating - DC
500 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Package / Case
Radial Bend Cylinder
Size / Dimension
0.406" Dia x 1.583" L (10.30mm x 40.20mm)
DC Cold Resistance
0.0022 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1278,85000 Kč278,85 Kč
5231,39800 Kč1 156,99 Kč
10213,50800 Kč2 135,08 Kč
50177,00900 Kč8 850,45 Kč
100163,19230 Kč16 319,23 Kč
250146,46860 Kč36 617,15 Kč
640130,95403 Kč83 810,58 Kč
1 280120,47602 Kč154 209,31 Kč
Manufacturers Standard Package
Unit Price without VAT:278,85000 Kč
Unit Price with VAT:337,40850 Kč