


EVM10-20-SCT | |
|---|---|
DigiKey Part Number | 283-EVM10-20-SCT-ND |
Manufacturer | |
Manufacturer Product Number | EVM10-20-SCT |
Description | FUSE EV 20A 500VDC SCT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20A 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
DC Cold Resistance | 0.0051 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,93000 Kč | 288,93 Kč |
| 5 | 239,79800 Kč | 1 198,99 Kč |
| 10 | 221,25600 Kč | 2 212,56 Kč |
| 50 | 183,42600 Kč | 9 171,30 Kč |
| 100 | 169,10530 Kč | 16 910,53 Kč |
| 400 | 143,52710 Kč | 57 410,84 Kč |
| 800 | 132,10550 Kč | 105 684,40 Kč |
| 1 200 | 125,80654 Kč | 150 967,85 Kč |
| Unit Price without VAT: | 288,93000 Kč |
|---|---|
| Unit Price with VAT: | 349,60530 Kč |


