


EVM10-10-SCT | |
|---|---|
DigiKey Part Number | 283-EVM10-10-SCT-ND |
Manufacturer | |
Manufacturer Product Number | EVM10-10-SCT |
Description | FUSE EV 10A 500VDC SCT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10A 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
DC Cold Resistance | 0.0135 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,07000 Kč | 317,07 Kč |
| 5 | 263,02000 Kč | 1 315,10 Kč |
| 10 | 242,67400 Kč | 2 426,74 Kč |
| 50 | 201,16080 Kč | 10 058,04 Kč |
| 100 | 185,45010 Kč | 18 545,01 Kč |
| 400 | 157,37895 Kč | 62 951,58 Kč |
| 800 | 144,84315 Kč | 115 874,52 Kč |
| 1 200 | 137,92974 Kč | 165 515,69 Kč |
| Unit Price without VAT: | 317,07000 Kč |
|---|---|
| Unit Price with VAT: | 383,65470 Kč |

