


EUC10-30-T | |
|---|---|
DigiKey Part Number | 283-EUC10-30-T-ND |
Manufacturer | |
Manufacturer Product Number | EUC10-30-T |
Description | FUSE EV 30A 500VDC TT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.035" L (10.30mm x 26.30mm) | |
DC Cold Resistance | 0.00222 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,95000 Kč | 301,95 Kč |
| 5 | 250,50600 Kč | 1 252,53 Kč |
| 10 | 231,14600 Kč | 2 311,46 Kč |
| 50 | 191,60680 Kč | 9 580,34 Kč |
| 100 | 176,64570 Kč | 17 664,57 Kč |
| 250 | 158,53324 Kč | 39 633,31 Kč |
| 500 | 145,97852 Kč | 72 989,26 Kč |
| 1 000 | 134,32505 Kč | 134 325,05 Kč |
| Unit Price without VAT: | 301,95000 Kč |
|---|---|
| Unit Price with VAT: | 365,35950 Kč |

