


EPM78V1-01R8-01R0R | |
|---|---|
DigiKey Part Number | 283-EPM78V1-01R8-01R0R-ND |
Manufacturer | |
Manufacturer Product Number | EPM78V1-01R8-01R0R |
Description | SWITCH REG DCDC CONV 1000MA 1.8V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1A 4.75V - 26V Input |
Datasheet | Datasheet |
EDA/CAD Models | EPM78V1-01R8-01R0R Models |
Category | Current - Output (Max) 1A |
Mfr | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.75V | Package / Case 3-SIP Module |
Voltage - Input (Max) 26V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,73000 Kč | 139,73 Kč |
| 5 | 134,64400 Kč | 673,22 Kč |
| 10 | 132,47400 Kč | 1 324,74 Kč |
| 42 | 128,06262 Kč | 5 378,63 Kč |
| 84 | 125,98464 Kč | 10 582,71 Kč |
| 126 | 124,78206 Kč | 15 722,54 Kč |
| 252 | 122,75198 Kč | 30 933,50 Kč |
| 504 | 120,75210 Kč | 60 859,06 Kč |
| Unit Price without VAT: | 139,73000 Kč |
|---|---|
| Unit Price with VAT: | 169,07330 Kč |

