


EPM7051V-05R-200SH | |
|---|---|
DigiKey Part Number | 283-EPM7051V-05R-200SH-ND |
Manufacturer | |
Manufacturer Product Number | EPM7051V-05R-200SH |
Description | DC DC CONV 1W 5VIN 5VOUT 200MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 5 | 112,38200 Kč | 561,91 Kč |
| 10 | 110,55400 Kč | 1 105,54 Kč |
| 25 | 108,19840 Kč | 2 704,96 Kč |
| 50 | 106,44720 Kč | 5 322,36 Kč |
| 100 | 104,71910 Kč | 10 471,91 Kč |
| 300 | 102,03207 Kč | 30 609,62 Kč |
| 600 | 100,37008 Kč | 60 222,05 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |

