


EPM6052V-3R3-303SR | |
|---|---|
DigiKey Part Number | 283-EPM6052V-3R3-303SR-ND |
Manufacturer | |
Manufacturer Product Number | EPM6052V-3R3-303SR |
Description | DC DC CONV 1W 5VIN 3.3VOUT 303MA |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 303mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 74% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-DIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 5 | 96,63200 Kč | 483,16 Kč |
| 10 | 95,07900 Kč | 950,79 Kč |
| 25 | 93,04640 Kč | 2 326,16 Kč |
| 50 | 91,53860 Kč | 4 576,93 Kč |
| 100 | 90,05410 Kč | 9 005,41 Kč |
| 300 | 87,74363 Kč | 26 323,09 Kč |
| 600 | 86,31508 Kč | 51 789,05 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |

