


EPM6051V-12R-084SH | |
|---|---|
DigiKey Part Number | 283-EPM6051V-12R-084SH-ND |
Manufacturer | |
Manufacturer Product Number | EPM6051V-12R-084SH |
Description | DC DC CONV 1W 5VIN 12VOUT 84MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 84mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,61000 Kč | 107,61 Kč |
| 5 | 103,56800 Kč | 517,84 Kč |
| 10 | 101,87900 Kč | 1 018,79 Kč |
| 25 | 99,69760 Kč | 2 492,44 Kč |
| 50 | 98,08340 Kč | 4 904,17 Kč |
| 100 | 96,49210 Kč | 9 649,21 Kč |
| 492 | 92,92142 Kč | 45 717,34 Kč |
| 984 | 91,40665 Kč | 89 944,14 Kč |
| Unit Price without VAT: | 107,61000 Kč |
|---|---|
| Unit Price with VAT: | 130,20810 Kč |

