


EPM25751V-15R-2R0S | |
|---|---|
DigiKey Part Number | 283-EPM25751V-15R-2R0S-ND |
Manufacturer | |
Manufacturer Product Number | EPM25751V-15R-2R0S |
Description | DC DC CONV 30W 18-75VIN 15VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 90.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 881,50000 Kč | 881,50 Kč |
| 5 | 848,78200 Kč | 4 243,91 Kč |
| 10 | 834,98500 Kč | 8 349,85 Kč |
| 25 | 817,09920 Kč | 20 427,48 Kč |
| 60 | 800,33883 Kč | 48 020,33 Kč |
| 120 | 787,29725 Kč | 94 475,67 Kč |
| Unit Price without VAT: | 881,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 066,61500 Kč |

