


EPM25751V-05R-6R0S | |
|---|---|
DigiKey Part Number | 283-EPM25751V-05R-6R0S-ND |
Manufacturer | |
Manufacturer Product Number | EPM25751V-05R-6R0S |
Description | DC DC CONV 30W 18-75VIN 5VOUT 6A |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 878,56000 Kč | 878,56 Kč |
| 5 | 845,88400 Kč | 4 229,42 Kč |
| 10 | 832,15100 Kč | 8 321,51 Kč |
| 25 | 814,31920 Kč | 20 357,98 Kč |
| 60 | 797,61600 Kč | 47 856,96 Kč |
| 120 | 784,61650 Kč | 94 153,98 Kč |
| Unit Price without VAT: | 878,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 063,05760 Kč |


