


EPM25362V-12R-3R3S | |
|---|---|
DigiKey Part Number | 283-EPM25362V-12R-3R3S-ND |
Manufacturer | |
Manufacturer Product Number | EPM25362V-12R-3R3S |
Description | DC DC CONV 40W 9-36VIN 12VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.333A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.333A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 958,77000 Kč | 958,77 Kč |
| 5 | 923,07200 Kč | 4 615,36 Kč |
| 10 | 908,10100 Kč | 9 081,01 Kč |
| 40 | 878,80300 Kč | 35 152,12 Kč |
| 80 | 864,48500 Kč | 69 158,80 Kč |
| 120 | 856,21092 Kč | 102 745,31 Kč |
| Unit Price without VAT: | 958,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 160,11170 Kč |


