


EPM25361V-3R3-7R0S | |
|---|---|
DigiKey Part Number | 283-EPM25361V-3R3-7R0S-ND |
Manufacturer | |
Manufacturer Product Number | EPM25361V-3R3-7R0S |
Description | DC DC CONV 30W 9-36VIN 3.3VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 7A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 23 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 88.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 878,56000 Kč | 878,56 Kč |
| 5 | 845,88400 Kč | 4 229,42 Kč |
| 10 | 832,15100 Kč | 8 321,51 Kč |
| 25 | 814,31920 Kč | 20 357,98 Kč |
| 60 | 797,61600 Kč | 47 856,96 Kč |
| 120 | 784,61650 Kč | 94 153,98 Kč |
| Unit Price without VAT: | 878,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 063,05760 Kč |

